Skytec Purple Nitrile Disposable Gloves, Size L
- RS Stock No.:
- 274-3178
- Mfr. Part No.:
- SKYIRIS
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 box of 100 units)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
Last RS stock
- 68 left, ready to ship from another location
- Final 10 unit(s) shipping from 03 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.44 | €0.134 |
*price indicative
- RS Stock No.:
- 274-3178
- Mfr. Part No.:
- SKYIRIS
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Purple | |
| Number of Gloves | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Purple | ||
Number of Gloves 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Skytec Iris Purple Nitrile Disposable Gloves, 100 per Pack
- Skytec TX566 Purple Nitrile Disposable Gloves, 50 per Pack Food Safe 0.14 mm
- Skytec TX565 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.14 mm
- Unigloves GM Purple Nitrile Disposable Gloves, 100 per Pack 0.12 mm
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- RS PRO Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Skytec SKYIRIS Purple Nitrile Disposable Gloves Uncoated Coating
