Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size XL
- RS Stock No.:
- 287-9591
- Mfr. Part No.:
- LD854-XL
- Manufacturer:
- Liscombe
Subtotal (1 box of 100 units)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
Last RS stock
- 1,327 left, ready to ship from another location
- Final 266 unit(s) shipping from 17 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.71 | €0.147 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€14.86
(exc. VAT)
€18.28
(inc. VAT)
- RS Stock No.:
- 287-9591
- Mfr. Part No.:
- LD854-XL
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | LD854 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374-1:2016, EN374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series LD854 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374-1:2016, EN374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Liscombe disposable gloves are versatile, meeting food safety standards and industrial requirements for pinholes. Their ambidextrous fit and beaded cuff enhance convenience and strength during use. Each box contains 100 gloves, ideal for low chemical risk areas and food handling below 40°C, making them suitable for various industries, especially food preparation and handling.
Ambidextrous fit
Beaded cuff design for additional strength
Silicone free
Liquid proof
Related links
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size M
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size L
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size S
- RS PRO Blue Nitrile Disposable Gloves Food Safe
- RS PRO Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GL891 Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline GL Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe, Size XL

