DRAEGER X-plore 1930 Series Disposable Respirator, FFP3, Non-Valved, Fold Flat
- RS Stock No.:
- 226-9066
- Mfr. Part No.:
- 3951930
- Manufacturer:
- DRAEGER
9 Within 1 working day(s) (IE stock)
13 Within 2 working day(s) (EU stock)
Price Each
€6.76
(exc. VAT)
€8.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | €6.76 |
- RS Stock No.:
- 226-9066
- Mfr. Part No.:
- 3951930
- Manufacturer:
- DRAEGER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
The Draeger 1930 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.
The dust mask is the M and L
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP3 |
Valved | No |
Moulded/Fold Flat | Fold Flat |
Series | X-plore 1930 |
Includes Safety Glasses | No |
Colour | Red, White |