Lovato Electric Distribution Block, 15 Way, 1000 V ac, 1000V dc, 100A, Clear
- RS Stock No.:
- 828-574
- Mfr. Part No.:
- ACB4P100G15
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.46 |
*price indicative
- RS Stock No.:
- 828-574
- Mfr. Part No.:
- ACB4P100G15
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 15 | |
| Current | 100A | |
| Housing Material | Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 1000V ac, 1000V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Clear | |
| Series | ACB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC | |
| Width | 71.5mm | |
| Length | 90.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 15 | ||
Current 100A | ||
Housing Material Polycarbonate | ||
IP Rating IP20 | ||
Voltage 1000V ac, 1000V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Clear | ||
Series ACB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC | ||
Width 71.5mm | ||
Length 90.5mm | ||
The Lovato Power distribution Block is designed to facilitate efficient electrical connectivity and distribution. It accommodates multiple terminals while supporting various conductor sizes for optimal performance in diverse applications.
Four-pole configuration ensures versatile connectivity
Rated for 100A with a Peak withstand current of 20kA
Designed for Terminal hole diameters accommodating multiple conductor sections
Features an IP20 rating for front Terminal protection
Related links
- Lovato Electric Distribution Block 1000 V ac 100A, Clear
- Lovato Electric Distribution Block 1000 V ac 100A, Clear
- Lovato Electric Distribution Block 1000 V ac 520A, Clear
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
