Entrelec Distribution Block, 8 Way, 1.5kV dc, 160A, Grey
- RS Stock No.:
- 100-3921
- Mfr. Part No.:
- 1SNL316010R0000
- Manufacturer:
- Entrelec
Subtotal (1 unit)*
€51.46
(exc. VAT)
€63.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.46 |
*price indicative
- RS Stock No.:
- 100-3921
- Mfr. Part No.:
- 1SNL316010R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Number of Ways | 8 | |
| Product Type | Distribution Block | |
| Current | 160A | |
| Housing Material | Polyamide | |
| IP Rating | IP10 | |
| Voltage | 1.5kV dc | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Minimum Operating Temperature | -55°C | |
| Wire Size - Load Side | 70 mm² | |
| Connections Per Pole - Load Side | 1 | |
| Colour | Grey | |
| Series | DBL | |
| Maximum Operating Temperature | 110°C | |
| Length | 28.2mm | |
| Standards/Approvals | No | |
| Height | 75mm | |
| Width | 50.7mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Number of Ways 8 | ||
Product Type Distribution Block | ||
Current 160A | ||
Housing Material Polyamide | ||
IP Rating IP10 | ||
Voltage 1.5kV dc | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Minimum Operating Temperature -55°C | ||
Wire Size - Load Side 70 mm² | ||
Connections Per Pole - Load Side 1 | ||
Colour Grey | ||
Series DBL | ||
Maximum Operating Temperature 110°C | ||
Length 28.2mm | ||
Standards/Approvals No | ||
Height 75mm | ||
Width 50.7mm | ||
DBL Series Distribution Terminal Blocks
ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.
DBL Series
Related links
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 1kV Black, Grey
