Phoenix Contact Distribution Block, 19 Way, 500V, 17.5A, Green
- RS Stock No.:
- 201-3942
- Mfr. Part No.:
- 1047446
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 20
€164.29
(exc. VAT)
€202.08
(inc. VAT)
- RS Stock No.:
- 201-3942
- Mfr. Part No.:
- 1047446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Connections Per Pole - Line Side | 19 | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 19 | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Colour | Green | |
| Length | 21.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 43.9mm | |
| Series | PTFIX | |
| Height | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Connections Per Pole - Line Side 19 | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 19 | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Colour Green | ||
Length 21.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 43.9mm | ||
Series PTFIX | ||
Height 18.7mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is green.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V White
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Violet
- Phoenix Contact Distribution Block 500V Brown
- Phoenix Contact Distribution Block 500V Red

