Phoenix Contact Distribution Block, 32 Way, 250V, 17.5A, Blue
- RS Stock No.:
- 201-4141
- Distrelec Article No.:
- 304-32-384
- Mfr. Part No.:
- 3270145
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
€205.68
(exc. VAT)
€252.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.68 | €20.568 |
*price indicative
- RS Stock No.:
- 201-4141
- Distrelec Article No.:
- 304-32-384
- Mfr. Part No.:
- 3270145
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 32 | |
| Voltage | 250 V | |
| Current | 17.5 A | |
| Colour | Blue | |
| Connections Per Pole - Line Side | 32 | |
| Connections Per Pole - Load Side | 32 | |
| Height | 22.7 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 16 mm | |
| Wire Size - Line Side | 14/26 AWG | |
| Wire Size - Load Side | 14 to 26 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 32 | ||
Voltage 250 V | ||
Current 17.5 A | ||
Colour Blue | ||
Connections Per Pole - Line Side 32 | ||
Connections Per Pole - Load Side 32 | ||
Height 22.7 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 16 mm | ||
Wire Size - Line Side 14/26 AWG | ||
Wire Size - Load Side 14 to 26 AWG | ||
- COO (Country of Origin):
- PL
The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 100 mm.
Nom. Voltage 250 V
Nom. Current 17.5 A
Push-in connection method
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 250V Grey
- Phoenix Contact Distribution Block 250V Grey
- Phoenix Contact Distribution Block 250V Grey
- Phoenix Contact PTFIX Series Distribution Block 17.5A
- Phoenix Contact VARIOFACE Series Distribution Block 32A
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 450V Blue