Phoenix Contact Distribution Block, 13 Way, 450V, 32A, Red
- RS Stock No.:
- 201-4395
- Mfr. Part No.:
- 3274014
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 8
€66.58
(exc. VAT)
€81.89
(inc. VAT)
- RS Stock No.:
- 201-4395
- Mfr. Part No.:
- 3274014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 10 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 13 | |
| Connections Per Pole - Line Side | 13 | |
| Wire Size - Line Side | 10 AWG | |
| Colour | Red | |
| Standards/Approvals | No | |
| Height | 22.7mm | |
| Width | 16mm | |
| Length | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 10 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 13 | ||
Connections Per Pole - Line Side 13 | ||
Wire Size - Line Side 10 AWG | ||
Colour Red | ||
Standards/Approvals No | ||
Height 22.7mm | ||
Width 16mm | ||
Length 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 46.3mm. It can be bridged internally and its colour is red.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V White
- Phoenix Contact Distribution Block 450V Yellow
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Violet

