Phoenix Contact Distribution Block, 13 Way, 800V, 32A, Pink

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-4861
Mfr. Part No.:
3273763
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800V

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

13

Termination Type - Load Side

Push-in

Wire Size - Load Side

24 to 10 AWG

Termination Type - Line Side

Push-in

Wire Size - Line Side

24 to 10 AWG

Connections Per Pole - Line Side

13

Colour

Pink

Maximum Operating Temperature

105°C

Series

PTFIX

Length

28.6mm

Standards/Approvals

No

Width

28.6mm

Height

30.9mm

The Phoenix 800V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links