Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Black

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 8

€64.16

(exc. VAT)

€78.92

(inc. VAT)

RS Stock No.:
201-4928
Mfr. Part No.:
3273452
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

18

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Termination Type - Line Side

Push-in

Connections Per Pole - Load Side

18

Wire Size - Line Side

26 to 12 AWG

Connections Per Pole - Line Side

18

Wire Size - Load Side

26 to 12 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Colour

Black

Maximum Operating Temperature

105°C

Length

28.6mm

Height

30.9mm

Standards/Approvals

No

Width

28.6mm

Series

PTFIX

The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links