Phoenix Contact Distribution Block, 18 Way, 450V, 24A, White
- RS Stock No.:
- 201-5643
- Mfr. Part No.:
- 3273320
- Manufacturer:
- Phoenix Contact
Subtotal (8 units, in packs of 8)*
€62.23
(exc. VAT)
€76.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.23 | €7.779 |
*price indicative
- RS Stock No.:
- 201-5643
- Mfr. Part No.:
- 3273320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Voltage | 450 V | |
| Current | 24 A | |
| Colour | White | |
| Connections Per Pole - Line Side | 18 | |
| Connections Per Pole - Load Side | 18 | |
| Height | 30.9 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 28.6 mm | |
| Wire Size - Line Side | 12 AWG | |
| Wire Size - Load Side | 12 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Voltage 450 V | ||
Current 24 A | ||
Colour White | ||
Connections Per Pole - Line Side 18 | ||
Connections Per Pole - Load Side 18 | ||
Height 30.9 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 28.6 mm | ||
Wire Size - Line Side 12 AWG | ||
Wire Size - Load Side 12 AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 46.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Pink
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Black