Phoenix Contact Distribution Block, 12 Way, 500V, 17.5A, Pink

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-5311
Mfr. Part No.:
3002977
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Wire Size - Load Side

14 AWG

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

18

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

18

Colour

Pink

Maximum Operating Temperature

105°C

Length

21.6mm

Series

PTFIX

Height

27.4mm

Width

37.4mm

Standards/Approvals

No

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy