Phoenix Contact Distribution Block, 11 Way, 1kV, 57A, Blue
- RS Stock No.:
- 201-5601
- Mfr. Part No.:
- 3002368
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€389.05
(exc. VAT)
€478.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €389.05 | €15.562 |
*price indicative
- RS Stock No.:
- 201-5601
- Mfr. Part No.:
- 3002368
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 11 | |
| Current | 57A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Line Side | 20 → 6 AWG | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Colour | Blue | |
| Length | 21.6mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Height | 17.7mm | |
| Standards/Approvals | No | |
| Width | 24.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 11 | ||
Current 57A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Line Side 20 → 6 AWG | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Colour Blue | ||
Length 21.6mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Height 17.7mm | ||
Standards/Approvals No | ||
Width 24.9mm | ||
- COO (Country of Origin):
- IN
The Phoenix potential collective terminal with the voltage rating of 1000V. The terminal block has various mounting type such as NS 35/7,5 . It can work in ambient temperature from -60 °C to 85 °C.
Compact design
Time saving
Degree of pollution 2
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 1kV Grey
- Phoenix Contact PTU Series Distribution Block 105A
- Entrelec Distribution Block 600V Grey
- Socomec Distribution Block 250A, Transparent
- Lovato Electric Distribution Block 500V Light Grey
- Entrelec Distribution Block 600V Grey
- Lovato Electric Distribution Block 1000 V ac 100A, Clear
- Phoenix Contact Distribution Block 1kV Grey
