Phoenix Contact Distribution Block, 13 Way, 800V, 32A, Black
- RS Stock No.:
- 201-5668
- Mfr. Part No.:
- 3273760
- Manufacturer:
- Phoenix Contact
Subtotal (8 units, in packs of 8)*
€64.48
(exc. VAT)
€79.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.48 | €8.06 |
*price indicative
- RS Stock No.:
- 201-5668
- Mfr. Part No.:
- 3273760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Voltage | 800 V | |
| Current | 32 A | |
| Colour | Black | |
| Connections Per Pole - Line Side | 13 | |
| Connections Per Pole - Load Side | 13 | |
| Height | 30.9 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 28.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 28.6 mm | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Voltage 800 V | ||
Current 32 A | ||
Colour Black | ||
Connections Per Pole - Line Side 13 | ||
Connections Per Pole - Load Side 13 | ||
Height 30.9 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 28.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 28.6 mm | ||
Wire Size - Line Side 24 to 10 AWG | ||
Wire Size - Load Side 24 to 10 AWG | ||
The Phoenix 800V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800V Black
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 800V Red
- Phoenix Contact Distribution Block 800V Yellow
- Phoenix Contact Distribution Block 800V Green
- Phoenix Contact Distribution Block 800V White
- Phoenix Contact Distribution Block 800V Pink
- Phoenix Contact Distribution Block 800V Violet