Phoenix Contact Distribution Block, 12 Way, 450V, 32A, Green
- RS Stock No.:
- 201-5839
- Mfr. Part No.:
- 3273952
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 8
€77.03
(exc. VAT)
€94.75
(inc. VAT)
- RS Stock No.:
- 201-5839
- Mfr. Part No.:
- 3273952
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 10 AWG | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 10 AWG | |
| Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 30.9mm | |
| Series | PTFIX | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 10 AWG | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 10 AWG | ||
Colour Green | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 30.9mm | ||
Series PTFIX | ||
Length 28.6mm | ||
Width 28.6mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 36.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Blue

