Phoenix Contact Distribution Block, 12 Way, 450V, 17.5A, Red
- RS Stock No.:
- 201-5895
- Mfr. Part No.:
- 3002878
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 20
€116.94
(exc. VAT)
€143.84
(inc. VAT)
- RS Stock No.:
- 201-5895
- Mfr. Part No.:
- 3002878
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 18 | |
| Colour | Red | |
| Series | PTFIX | |
| Width | 24.9mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.6mm | |
| Height | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 18 | ||
Colour Red | ||
Series PTFIX | ||
Width 24.9mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Length 21.6mm | ||
Height 18.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Red

