Phoenix Contact Distribution Block, 19 Way, 450V, 32A, Black
- RS Stock No.:
- 201-5921
- Mfr. Part No.:
- 3274046
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 8
€121.93
(exc. VAT)
€149.97
(inc. VAT)
- RS Stock No.:
- 201-5921
- Mfr. Part No.:
- 3274046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Load Side | 10 AWG | |
| Connections Per Pole - Load Side | 19 | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 10 AWG | |
| Connections Per Pole - Line Side | 19 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Colour | Black | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Load Side 10 AWG | ||
Connections Per Pole - Load Side 19 | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 10 AWG | ||
Connections Per Pole - Line Side 19 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Colour Black | ||
Width 28.6mm | ||
Series PTFIX | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Height 22.7mm | ||
Length 28.6mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 19 way of connection, its height is 22.7mm and width is 64.8 mm. It can be bridged and aligned internally.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Brown
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Red

