Phoenix Contact Distribution Block, 12 Way, 690V, 24A, Brown
- RS Stock No.:
- 201-5955
- Mfr. Part No.:
- 3274132
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5955
- Mfr. Part No.:
- 3274132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 12 | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 12 | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Brown | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Height | 22.7mm | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Connections Per Pole - Load Side 12 | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 12 | ||
Wire Size - Line Side 12 AWG | ||
Colour Brown | ||
Width 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Height 22.7mm | ||
Standards/Approvals No | ||
Length 28.6mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 31.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Green
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 690V Green
