Phoenix Contact Distribution Block, 19 Way, 500V, 17.5A, Blue

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 20

€164.29

(exc. VAT)

€202.08

(inc. VAT)

RS Stock No.:
201-6267
Mfr. Part No.:
1047443
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Termination Type - Line Side

Push-in

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

19

Connections Per Pole - Line Side

19

Minimum Operating Temperature

-35°C

Wire Size - Line Side

14 AWG

Colour

Blue

Series

PTFIX

Height

18.7mm

Width

43.9mm

Length

21.6mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is blue.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy