Phoenix Contact Distribution Block, 7 Way, 450V, 17.5A, Green

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 20

€74.48

(exc. VAT)

€91.61

(inc. VAT)

RS Stock No.:
201-6571
Mfr. Part No.:
1047482
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

7

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

7

Wire Size - Line Side

14 AWG

Colour

Green

Length

21.6mm

Maximum Operating Temperature

105°C

Series

PTFIX

Width

43.9mm

Standards/Approvals

No

Height

18.7mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is green.

Ambient temperature is 35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy