Phoenix Contact Distribution Block, 19 Way, 450V, 32A, White

Subtotal (1 pack of 8 units)*

€84.48

(exc. VAT)

€103.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€84.48€10.56

*price indicative

RS Stock No.:
201-6798
Mfr. Part No.:
3273912
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

19

Wire Size - Line Side

10 AWG

Connections Per Pole - Load Side

19

Termination Type - Load Side

Push-in

Wire Size - Load Side

10 AWG

Colour

White

Maximum Operating Temperature

105°C

Length

28.6mm

Height

30.9mm

Standards/Approvals

No

Series

PTFIX

Width

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 64.8mm. It can be bridged internally and its colour is white.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links