Phoenix Contact Distribution Block, 18 Way, 450 V, 24A, Green
- RS Stock No.:
- 201-6841
- Mfr. Part No.:
- 3273446
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-6841
- Mfr. Part No.:
- 3273446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450 V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 26 to 12 AWG | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 26 to 12 AWG | |
| Connections Per Pole - Line Side | 18 | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 18 | |
| Colour | Green | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Height | 30.9mm | |
| Width | 28.6 mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450 V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 26 to 12 AWG | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 26 to 12 AWG | ||
Connections Per Pole - Line Side 18 | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 18 | ||
Colour Green | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Height 30.9mm | ||
Width 28.6 mm | ||
Series PTFIX | ||
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Pink
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, White
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Orange
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Violet
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Yellow
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Black
