Allen Bradley Distribution Block, 3 Way, 600V, 175A, Black

Subtotal (1 unit)*

€64.85

(exc. VAT)

€79.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.85

*price indicative

RS Stock No.:
220-1915
Mfr. Part No.:
1492-50XF
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Distribution Block

Number of Ways

3

Current

175A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Connections Per Pole - Line Side

1

Termination Type - Line Side

Push-in

Termination Type - Load Side

Screw

Connections Per Pole - Load Side

1

Colour

Black

Width

45.24mm

Length

69.85mm

Maximum Operating Temperature

105°C

Height

73.03mm

Series

1492

Standards/Approvals

No

COO (Country of Origin):
US
The Rockwell, 1492 series, Power Block has 115 A current rating and 3 Pole. It has 1 Conductor In and Binding Screw Connector Out.

It is Panel Mount

Al Connector

Related links