Allen Bradley Distribution Block, 4 Way, 600V, 175A, Black

Subtotal (1 unit)*

€175.39

(exc. VAT)

€215.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.39

*price indicative

RS Stock No.:
220-2344
Mfr. Part No.:
1492-PDL3141
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

4

Product Type

Distribution Block

Current

175A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Connections Per Pole - Load Side

1

Minimum Operating Temperature

-20°C

Termination Type - Line Side

Screw

Connections Per Pole - Line Side

1

Wire Size - Line Side

14 AWG

Termination Type - Load Side

Screw

Wire Size - Load Side

2/0 → 14 AWG

Colour

Black

Series

1492

Width

80.81mm

Standards/Approvals

No

Maximum Operating Temperature

40°C

Height

76.2mm

Length

108.05mm

COO (Country of Origin):
US
The Rockwell Automation 1492-PD power terminal blocks determine their SCCR related to the new testing requirements. These are the standard power terminal blocks that have been used in Industrial Control Panels. This rating may be related to the application of specific fuse or circuit breaker selected and the wire size for an application.

High fault SCCR ratings

Certified to UL requirements

Standard product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy