Allen Bradley Distribution Block, 6 Way, 600V, 335A, Black
- RS Stock No.:
- 220-2346
- Mfr. Part No.:
- 1492-PDL3163
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€365.27
(exc. VAT)
€449.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.27 |
*price indicative
- RS Stock No.:
- 220-2346
- Mfr. Part No.:
- 1492-PDL3163
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 335A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Wire Size - Load Side | 6 AWG | |
| Connections Per Pole - Load Side | 1 | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Load Side | Screw | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Black | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Length | 108.18mm | |
| Series | 1492 | |
| Width | 80.81mm | |
| Height | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 335A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Wire Size - Load Side 6 AWG | ||
Connections Per Pole - Load Side 1 | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Load Side Screw | ||
Wire Size - Line Side 14 AWG | ||
Colour Black | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
Length 108.18mm | ||
Series 1492 | ||
Width 80.81mm | ||
Height 76.2mm | ||
- COO (Country of Origin):
- US
The Rockwell Automation 1492-PD power terminal blocks determine their SCCR related to the new testing requirements. These are the standard power terminal blocks that have been used in Industrial Control Panels. This rating may be related to the application of specific fuse or circuit breaker selected and the wire size for an application.
High fault SCCR ratings
Certified to UL requirements
Standard product
Related links
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V White
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
