Phoenix Contact Distribution Block, 6 Way, 690V, 24A, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9372
Distrelec Article No.:
304-34-690
Mfr. Part No.:
1019529
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

24A

Housing Material

Polyamide

Voltage

690V

Connections Per Pole - Load Side

6

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

6

Wire Size - Line Side

26/14 AWG

Colour

Green

Height

29.2mm

Standards/Approvals

RoHS, CSA

Maximum Operating Temperature

125°C

Width

15.7mm

Series

PTVFIX

Length

45.7mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is NS 35/7,5, NS 35/15

Color is green

Related links