Phoenix Contact Distribution Block, 18 Way, 690 V, 24A, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9384
Distrelec Article No.:
304-34-698
Mfr. Part No.:
1019540
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

24A

Housing Material

Polyamide

Voltage

690 V

Wire Size - Line Side

26/14 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

18

Connections Per Pole - Load Side

18

Colour

Green

Series

PTVFIX

Maximum Operating Temperature

105°C

Width

46.6 mm

Height

29.2mm

Length

45.7mm

Standards/Approvals

CSA, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is NS 35/7,5, NS 35/15

Free-hanging

Color is green

Related links