Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Green
- RS Stock No.:
- 255-9416
- Distrelec Article No.:
- 304-34-724
- Mfr. Part No.:
- 1019580
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€69.05
(exc. VAT)
€84.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.05 | €6.905 |
*price indicative
- RS Stock No.:
- 255-9416
- Distrelec Article No.:
- 304-34-724
- Mfr. Part No.:
- 1019580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 18 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 26/14 AWG | |
| Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Standards/Approvals | RoHS, CSA | |
| Height | 21.7mm | |
| Width | 46.6mm | |
| Series | PTVFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Connections Per Pole - Load Side 18 | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 26/14 AWG | ||
Colour Green | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Standards/Approvals RoHS, CSA | ||
Height 21.7mm | ||
Width 46.6mm | ||
Series PTVFIX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is for snapping onto a DIN rail adapter type
Direct mounting with flange
Free-hanging
Related links
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Red
