Phoenix Contact Distribution Block, 19 Way, 450V, 24A, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9486
Distrelec Article No.:
304-34-771
Mfr. Part No.:
1186885
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Connections Per Pole - Line Side

19

Minimum Operating Temperature

-35°C

Wire Size - Line Side

26/14 AWG

Termination Type - Line Side

Push-in

Connections Per Pole - Load Side

19

Termination Type - Load Side

Push-in

Colour

Green

Width

56.9mm

Series

PTVFIX

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UR

Height

21.7mm

Length

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is adhesive type

Flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy