Phoenix Contact Distribution Block, 5 Way, Grey
- RS Stock No.:
- 255-9496
- Distrelec Article No.:
- 304-34-777
- Mfr. Part No.:
- 1300613
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€198.85
(exc. VAT)
€244.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.85 | €3.977 |
*price indicative
- RS Stock No.:
- 255-9496
- Distrelec Article No.:
- 304-34-777
- Mfr. Part No.:
- 1300613
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 5 | |
| Product Type | Distribution Block | |
| Housing Material | Polyamide | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 3 | |
| Wire Size - Line Side | 0.14 → 4 mm² | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 3 | |
| Colour | Grey | |
| Width | 25.98mm | |
| Series | PTVFIX | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Height | 21.7mm | |
| Standards/Approvals | CSA, UR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 5 | ||
Product Type Distribution Block | ||
Housing Material Polyamide | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 3 | ||
Wire Size - Line Side 0.14 → 4 mm² | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 3 | ||
Colour Grey | ||
Width 25.98mm | ||
Series PTVFIX | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Height 21.7mm | ||
Standards/Approvals CSA, UR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal power dissipation for nominal condition is 0.77 W. This has nominal cross section 2.5 mm².
Width 25.98 mm
Height 21.7 mm
Length 28.6 mm
Color grey
Related links
- Phoenix Contact Distribution Block 1kV Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block Grey
- Phoenix Contact Distribution Block Grey
- Phoenix Contact PTFIX Series Distribution Block 101A
- Entrelec Distribution Block 800V Grey
- Weidmüller Distribution Block 1 kV ac 125A, Grey
- Weidmüller Distribution Block 1 kV ac 192A, Grey
