Phoenix Contact Distribution Block, Grey
- RS Stock No.:
- 269-8099
- Mfr. Part No.:
- 1208052
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€681.23
(exc. VAT)
€837.91
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.23 |
*price indicative
- RS Stock No.:
- 269-8099
- Mfr. Part No.:
- 1208052
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Housing Material | Steel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Colour | Grey | |
| Length | 115mm | |
| Height | 130mm | |
| Series | FDX-20 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Width | 40 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Housing Material Steel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Colour Grey | ||
Length 115mm | ||
Height 130mm | ||
Series FDX-20 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Width 40 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FDX-20 series DIN rail distributor for plug and play connection, equipped with 6x LC duplex couplings and 1x M17 MPO 12-pos. socket, socket attached on the underside. Housing prepared for DIN rail mounting through the rear side adapter.
12 Number of position
IP20 degree of protection
Traffic grey A RAL 7042 in color
Related links
- Phoenix Contact Distribution Block, Grey
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 500 V Grey
