Phoenix Contact Distribution Block, 10 Way, 690V, 24A, Grey

Subtotal (1 pack of 50 units)*

€198.85

(exc. VAT)

€244.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€198.85€3.977

*price indicative

RS Stock No.:
255-9494
Distrelec Article No.:
304-34-775
Mfr. Part No.:
1300611
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

10

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

690V

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Load Side

10

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

10

Colour

Grey

Standards/Approvals

CSA, UR

Width

25.98mm

Series

PTVFIX

Length

28.6mm

Height

21.7mm

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is for snapping onto a DIN rail adapter type

Color is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy