Phoenix Contact Distribution Block, 450V, 24A, White, Blue

Subtotal (1 pack of 8 units)*

€67.61

(exc. VAT)

€83.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.61€8.451

*price indicative

RS Stock No.:
270-0170
Mfr. Part No.:
1091673
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Minimum Operating Temperature

-60°C

Wire Size - Load Side

8 AWG

Connections Per Pole - Line Side

19

Wire Size - Line Side

12 AWG

Termination Type - Line Side

Push-in

Colour

White, Blue

Maximum Operating Temperature

110°C

Width

56.5mm

Length

21.7mm

Height

28.6mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact distribution block can be bridged with one another blocks via the conductor shaft, for corresponding plug-in bridges. Due to its to transverse mounting it becomes space savings of up to 50 percent on the DIN rail.

Flexible use with variety of mounting

Ready to mount blocks without manual bridging helps to save the time

Related links