Legrand Distribution Block, 4 Way, 400V ac, 80A, Green
- RS Stock No.:
- 277-9809
- Mfr. Part No.:
- 0 048 30
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€13.69
(exc. VAT)
€16.84
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.69 |
*price indicative
- RS Stock No.:
- 277-9809
- Mfr. Part No.:
- 0 048 30
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Distribution Block | |
| Number of Ways | 4 | |
| Current | 80A | |
| Housing Material | Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 400V ac | |
| Minimum Operating Temperature | -5°C | |
| Termination Type - Line Side | Screw | |
| Colour | Green | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Distribution Block | ||
Number of Ways 4 | ||
Current 80A | ||
Housing Material Polycarbonate | ||
IP Rating IP20 | ||
Voltage 400V ac | ||
Minimum Operating Temperature -5°C | ||
Termination Type - Line Side Screw | ||
Colour Green | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Length 47mm | ||
- COO (Country of Origin):
- FR
Commoning terminals - IP 2X
Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar
Standards
IEC 998-2-1
Related links
- Legrand Distribution Block 400V Green
- Legrand Distribution Block 400V ac Blue
- Legrand Distribution Block 400V ac Black
- Legrand Distribution Block 400V ac Blue
- Legrand Distribution Block 400V ac Black
- Legrand Distribution Block 400V Green
- Legrand Distribution Block 400V ac Green
- Legrand Distribution Block 125A
