Phoenix Contact Distribution Block, 19 Way, 690V, 41A, Blue
- RS Stock No.:
- 287-7617
- Mfr. Part No.:
- 1092934
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 130 units)*
€1,580.54
(exc. VAT)
€1,944.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,580.54 | €12.158 |
*price indicative
- RS Stock No.:
- 287-7617
- Mfr. Part No.:
- 1092934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Voltage | 690V | |
| Wire Size - Line Side | 26/12 AWG | |
| Wire Size - Load Side | 26/12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Colour | Blue | |
| Series | PTFIX | |
| Width | 32.4mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Maximum Operating Temperature | 110°C | |
| Height | 58.1mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 41A | ||
Housing Material Polyamide | ||
Voltage 690V | ||
Wire Size - Line Side 26/12 AWG | ||
Wire Size - Load Side 26/12 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Colour Blue | ||
Series PTFIX | ||
Width 32.4mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Maximum Operating Temperature 110°C | ||
Height 58.1mm | ||
Length 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block offers space savings of up to 50% on the DIN rail due to transverse mounting. It provides flexibility in usage with options for DIN rail mounting, direct mounting, or adhesive mounting. Ready-to-mount blocks eliminate the need for manual bridging, resulting in time savings of up to 80%. These features make it efficient and versatile for various installation scenarios, ensuring convenience and ease of use in electrical systems.
Flammability rating according to UL 94 V0
Insulating material group I
Insulating material PA
Static insulating material application in cold -60 °C
Related links
- Phoenix Contact Distribution Block 690V Green
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Yellow, Black
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 450V Blue
