Entrelec Distribution Block, 10 Way, 800V, 32A, Grey

Subtotal (1 unit)*

€24.32

(exc. VAT)

€29.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 42 unit(s) shipping from 03 December 2026
  • Plus 14 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.32

*price indicative

RS Stock No.:
383-1598
Distrelec Article No.:
303-99-386
Mfr. Part No.:
1SNA115412R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Number of Ways

10

Product Type

Distribution Block

Current

32A

Voltage

800V

Termination Type - Load Side

Screw Clamp

Wire Size - Load Side

4 mm²

Termination Type - Line Side

Clamp

Wire Size - Line Side

12 AWG

Colour

Grey

Series

MB4/6.L10

Standards/Approvals

RoHS, UL, CSA

Width

62.5mm

Length

62.5mm

Height

53mm

RoHS Status: Exempt

Distribution Blocks


Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.

Features and Benefits


• Easy to handle

• All models rated to various voltages

• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm

• Easy and ergonomic mounting on DIN Rail

63 A Rated Types


63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.

Approvals

UL, recognised CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy