HENSEL ENYFLEX ENYFLEX Distribution Board, Laminated Paper
- RS Stock No.:
- 116-943
- Mfr. Part No.:
- MIMP3
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€39.96
(exc. VAT)
€49.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.96 |
*price indicative
- RS Stock No.:
- 116-943
- Mfr. Part No.:
- MIMP3
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYFLEX | |
| Series | ENYFLEX | |
| Mount Type | Screw | |
| IP Rating | IP66 | |
| External Height | 415mm | |
| Material | Laminated Paper | |
| External Width | 265mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYFLEX | ||
Series ENYFLEX | ||
Mount Type Screw | ||
IP Rating IP66 | ||
External Height 415mm | ||
Material Laminated Paper | ||
External Width 265mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate is designed for Mi empty boxes sizes 3, 4, and 6. It measures 265 x 415 mm and has a material thickness of 4 mm. It includes fixing screws for installation.
IP66 protection rated
Made of laminated paper coated material
Related links
- HENSEL ENYFLEX ENYFLEX Distribution Board, Laminated Paper
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 25 Empty Boxes 224.5 mm x 224.5 mm x 174.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 02 Empty Boxes 71.5 mm x 71.5 mm x 71.5mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 50 Empty Boxes x 319.5 mm x 219.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9002 Empty Enclosures 136 mm x 136 mm x 130mm
