Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 8 Way
- RS Stock No.:
- 257-828
- Mfr. Part No.:
- 280346 BC-O-1/8-ECO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.82
(exc. VAT)
€50.21
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.82 |
*price indicative
- RS Stock No.:
- 257-828
- Mfr. Part No.:
- 280346 BC-O-1/8-ECO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Mount Type | DIN Rail, Surface | |
| Colour | Signal White, White | |
| Series | ECO | |
| Supply Voltage | 400V ac | |
| External Depth | 205mm | |
| IP Rating | IP40 | |
| External Height | 115mm | |
| Material | ABS Plastic | |
| External Width | 205mm | |
| Standards/Approvals | IEC Rated, RoHS, EN 62208, EN Listed | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Mount Type DIN Rail, Surface | ||
Colour Signal White, White | ||
Series ECO | ||
Supply Voltage 400V ac | ||
External Depth 205mm | ||
IP Rating IP40 | ||
External Height 115mm | ||
Material ABS Plastic | ||
External Width 205mm | ||
Standards/Approvals IEC Rated, RoHS, EN 62208, EN Listed | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to meet the needs of modern electrical installations with efficiency and reliability. This compact, surface mounted distribution board contains one row with eight modular units, ensuring an optimal configuration for diverse applications. Constructed with durable plastic and certified to IP40 standards, it guarantees protection against dust and moisture, making it ideal for indoor use.
Robust design with a plastic housing ensures longevity in indoor installations
Surface mounted for straightforward application in various environments
Compatibility with standard rail modules promotes versatile use
Efficient heat dissipation capabilities contributing to enhanced operational performance
Compliant with critical electrical standards to ensure safety and reliability
Designed with an attractive clean aesthetic that seamlessly integrates into any setting
Integrated screw terminals facilitate secure wiring connections for increased efficiency
Related links
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
