Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- RS Stock No.:
- 257-935
- Mfr. Part No.:
- 284103 XPBCB0802
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€439.92
(exc. VAT)
€541.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.92 |
*price indicative
- RS Stock No.:
- 257-935
- Mfr. Part No.:
- 284103 XPBCB0802
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | Eaton xEnergy Main LV | |
| External Depth | 690mm | |
| External Width | 350mm | |
| External Height | 30mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series Eaton xEnergy Main LV | ||
External Depth 690mm | ||
External Width 350mm | ||
External Height 30mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition from Eaton is designed for the CB connection and busbar back area, specifically tailored for efficient integration within LV switchgear systems. Encompassing a compact size of 800x200mm, this product meets various enclosure assembly requirements while ensuring optimal performance in diverse applications. Constructed from robust steel, it offers durability alongside compliance with RoHS standards, affirming its commitment to safety and environmental responsibility. The mounting plate is thoughtfully designed with pre-cutouts for easy access to the main busbar, enhancing functionality for maintenance purposes. With convenient assembly options supported by the inclusion of mounting brackets and screws, this item stands out as a practical solution for installation within Eaton's xEnergy Main product line.
Constructed from high-quality steel for long-lasting durability
Compact design facilitating seamless integration into various systems
RoHS conform, ensuring compliance with stringent environmental guidelines
Pre-cutouts provided for main busbar access enhance system maintenance
Includes mounting brackets and screws for hassle-free assembly
Modular spacing allows for flexible configurations
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Plastic
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
