Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene, 1 Way
- RS Stock No.:
- 262-803
- Mfr. Part No.:
- 302437 KLV-60UPP-HY36-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€433.15
(exc. VAT)
€532.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.15 |
*price indicative
- RS Stock No.:
- 262-803
- Mfr. Part No.:
- 302437 KLV-60UPP-HY36-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Mount Type | Flush, DIN Rail | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Steel, Polystyrene | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Mount Type Flush, DIN Rail | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Steel, Polystyrene | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for flush mounting, showcasing a hybrid construction ideal for both industrial and residential applications. Featuring a robust flat sheet steel door, the hybrid board exemplifies quality and resilience, making it a reliable choice for various electrical installations. With its five-row configuration and 36 modular units (MU), it provides ample space for circuit management while ensuring compliance with international standards. The product is thoughtfully engineered with a plastic enclosure that is both durable and lightweight, paired with a sealable front cover, reflecting an attention to detail that caters to the needs of electricians and builders alike.
Lightweight plastic enclosure facilitates easy handling
Rugged locking mechanism enhances safety
Comprehensive range of accessories available
Designed to support neat cable management for tidy installations
IP30 and IK05 ratings provide excellent protection against dust and impact
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
