Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated, Polystyrene Plastic, Steel
- RS Stock No.:
- 263-486
- Mfr. Part No.:
- 302413 KLV-60HWP-SF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€360.80
(exc. VAT)
€443.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.80 |
*price indicative
- RS Stock No.:
- 263-486
- Mfr. Part No.:
- 302413 KLV-60HWP-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated, Polystyrene Plastic, Steel | |
| External Width | 360mm | |
| External Height | 840mm | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Powder Coated, Polystyrene Plastic, Steel | ||
External Width 360mm | ||
External Height 840mm | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
Number of Rows 5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton exemplifies cutting-edge design in hollow-wall compact distribution boards, tailored for modern indoor installations. This innovative energy distribution board offers a super-flat sheet steel door that blends seamlessly into your wall, while its robust plastic enclosure ensures both durability and flexibility. Designed with user experience in mind, it provides ample space for a variety of electrical components, securely housed within five rows of module space. Its advanced design also features an intuitive mounting system, facilitating straightforward installation and adjustment. Built for versatility, the unit accommodates various project requirements, making it an ideal choice for both residential and commercial applications.
Compact design allows for unobtrusive installation within walls
Five rows of module space optimise electrical component arrangement
Plug-in terminal technology enhances ease of use during installations
Equipped with a durable powder-coated steel door for long-lasting protection
Designed for indoor use, delivering reliable performance in various environments
IP30 rating ensures protection against dust and solid objects
Temperature rise calculation is supported by Eaton's data for safety assurance
Offers the flexibility of basic device extension to meet evolving energy needs
Impact resistance rated at IK05 safeguards against mechanical stress
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated Polystyrene (Plastic)
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel
