Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 16 Way

Subtotal (1 unit)*

€584.39

(exc. VAT)

€718.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€584.39

*price indicative

RS Stock No.:
336-622
Mfr. Part No.:
SEA9BN16E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

16

Product Type

Distribution Board

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti9

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar B pan assembly is a robust solution for distribution applications, designed for seamless integration with Acti9 Isobar B distribution boards. Engineered to support a variety of protection devices, it ensures high compatibility and adaptability in various setups. Its durable build and environmentally conscious materials further enhance its performance and longevity.

Length 671 mm

16 ways 3P plus N plus E

Halogen free plastic

RoHS compliant

Related links