Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 6 Way
- RS Stock No.:
- 339-818
- Mfr. Part No.:
- SEA9BN6E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€327.24
(exc. VAT)
€402.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.24 |
*price indicative
- RS Stock No.:
- 339-818
- Mfr. Part No.:
- SEA9BN6E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 6 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 6 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B pan assembly is a robust solution for distribution applications, designed for seamless integration with Acti9 Isobar B distribution boards. Engineered to support a variety of protection devices, it ensures high compatibility and adaptability in various setups. Its durable build and environmentally conscious materials further enhance its performance and longevity.
Length 421 mm
6 ways 3P plus N plus E
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
