Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 250A
- RS Stock No.:
- 339-625
- Mfr. Part No.:
- SEA9BNDM250SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,079.05
(exc. VAT)
€6,247.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,079.05 |
*price indicative
- RS Stock No.:
- 339-625
- Mfr. Part No.:
- SEA9BNDM250SD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Electrical Phase | 4 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Pole Configuration | 4 | |
| Series | Acti9 | |
| Mount Type | Surface | |
| Colour | White | |
| External Depth | 132mm | |
| IP Rating | IP3X | |
| External Height | 270mm | |
| External Width | 1.15m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Electrical Phase 4 | ||
Current Rating 250A | ||
Range Acti9 | ||
Pole Configuration 4 | ||
Series Acti9 | ||
Mount Type Surface | ||
Colour White | ||
External Depth 132mm | ||
IP Rating IP3X | ||
External Height 270mm | ||
External Width 1.15m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Dual Metered Extension Enclosure is a durable steel enclosure designed for distribution applications, providing reliable performance and easy surface mounting. With a white finish and environmentally conscious design, it integrates seamlessly into electrical systems.
Rated operational current 250A
Poles 4P
IP3X protection.
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 200A
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 160A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 4 Way
- Schneider Electric Acti9 Acti9 4 Phase Extension Box, 250A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
