Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board, 63A, Steel, 16 Way
- RS Stock No.:
- 124-2999
- Mfr. Part No.:
- EAM16 EAM16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€275.14
(exc. VAT)
€338.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.14 |
*price indicative
- RS Stock No.:
- 124-2999
- Mfr. Part No.:
- EAM16 EAM16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 16 | |
| Electrical Phase | 1 | |
| Current Rating | 63A | |
| Range | Memshield 3 | |
| Lockable | Yes | |
| Pole Configuration | 1 | |
| Series | Memshield 3 | |
| IP Rating | IP3X | |
| Material | Steel | |
| Standards/Approvals | No | |
| Breaking Capacity | 15kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 16 | ||
Electrical Phase 1 | ||
Current Rating 63A | ||
Range Memshield 3 | ||
Lockable Yes | ||
Pole Configuration 1 | ||
Series Memshield 3 | ||
IP Rating IP3X | ||
Material Steel | ||
Standards/Approvals No | ||
Breaking Capacity 15kA | ||
- COO (Country of Origin):
- RO
Memshield Type A
Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.
Main busbar is removable
Fully shrouded neutral busbar
180° door opening
Eaton Distribution Boards
Note
Eaton formerly known as Moeller
Related links
- Welwyn 4.7 kΩ Wirewound Resistor 3 W 5 % W21-4K7JI
- Welwyn 4.7 Ω Wirewound Resistor 3 W 5 % W21-4R7JI
- Welwyn 2.2 kΩ Wirewound Resistor 3 W 5 % W21-2K2JI
- Welwyn 15 Ω Wirewound Resistor 3 W 5 %
- Welwyn 510 Ω Wirewound Resistor 3 W 5 % W21-510RJI
- Welwyn 47 Ω Wirewound Resistor 3 W 5 % W21-47RJI
- Welwyn 500 mΩ Wirewound Resistor 3 W 5 % W21-R50JI
- Welwyn 560 mΩ Wirewound Resistor 3 W 5 % W21-R56JI
