HENSEL Lockable KV Distribution Board, Polystyrene, 3 Way
- RS Stock No.:
- 183-2854
- Mfr. Part No.:
- KV7103
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€57.96
(exc. VAT)
€71.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.96 |
*price indicative
- RS Stock No.:
- 183-2854
- Mfr. Part No.:
- KV7103
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 3 | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | KV | |
| External Depth | 92mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Height | 197mm | |
| External Width | 102mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 3 | ||
Lockable Yes | ||
Colour Grey | ||
Series KV | ||
External Depth 92mm | ||
Supply Voltage 400V ac | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Height 197mm | ||
External Width 102mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
3 modules: 1 x 3 x 18 mm
1-row
Knockouts: top and bottom walls 2x m20 each
Per pe/n number x cross section 1 x 25 mm², 4 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data
For the installation of din rail equipment, top hat profile 35 mm
With transparent lid, sealable
Locking device for hinged lid and sealing facility see accessories
With cable entry cover
Protective cover can be cut out
Colour: grey, ral 7035
Related links
- HENSEL Lockable KV Distribution Board 54 Way
- HENSEL Lockable KV Distribution Board 36 Way
- HENSEL Lockable KV Distribution Board 9 Way
- HENSEL Lockable KV Distribution Board 24 Way
- HENSEL Lockable KV Distribution Board 48 Way
- HENSEL Lockable KV KV Distribution Board 6 Way
- HENSEL Lockable KV KV Distribution Board 12 Way
- HENSEL Lockable KV KV 9220 Distribution Board Polystyrene
