HENSEL Lockable KV 3, 1 Phase Distribution Board, 63A, Polystyrene, 18 Way
- RS Stock No.:
- 183-2859
- Mfr. Part No.:
- KV9118M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€164.53
(exc. VAT)
€202.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.53 |
*price indicative
- RS Stock No.:
- 183-2859
- Mfr. Part No.:
- KV9118M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 18 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3, 1 | |
| Current Rating | 63A | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | KV | |
| External Depth | 129mm | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Height | 333mm | |
| External Width | 403mm | |
| Standards/Approvals | EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 18 | ||
Product Type Distribution Board | ||
Electrical Phase 3, 1 | ||
Current Rating 63A | ||
Lockable Yes | ||
Colour Grey | ||
Series KV | ||
External Depth 129mm | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Height 333mm | ||
External Width 403mm | ||
Standards/Approvals EN 60670-24 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
18 modules: 1 x 18 x 18 mm
1-row
Per pe/n number x cross section 4 x 25 mm², 16 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data
N separable, for up to 3 different potentials
For the installation of din rail equipment, top hat profile 35 mm
With transparent door
For door locking device and sealing device refer to accessories
With cable entry cover
With blanking strips for unused din rail openings
Colour: grey, ral 7035
Related links
- HENSEL Lockable KV KV 9220 Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polystyrene
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
