Siemens ALPHA Distribution Board, 36 Way
- RS Stock No.:
- 211-6082
- Mfr. Part No.:
- 8GB1372-3
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€235.36
(exc. VAT)
€289.49
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €235.36 |
**price indicative
Related links
- Siemens ALPHA Distribution Board, 24 Way
- Siemens ALPHA Distribution Board, 72 Way
- Siemens ALPHA Distribution Board, 18 Way
- Siemens ALPHA Distribution Board, 54 Way
- Spelsberg 3 Phase Distribution Board, 36 Way
- Europa 3 Phase Distribution Board 125 A
- HENSEL 1 36 Way, 63 A
- Siemens ALPHA Distribution Board, 4 Way