Siemens Lockable Alpha ALPHA Distribution Board, 4 Way
- RS Stock No.:
- 211-6073
- Distrelec Article No.:
- 300-21-894
- Mfr. Part No.:
- 8GB1371-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.61
(exc. VAT)
€59.79
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.61 |
*price indicative
- RS Stock No.:
- 211-6073
- Distrelec Article No.:
- 300-21-894
- Mfr. Part No.:
- 8GB1371-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Outgoing Ways | 4 | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Lockable | Yes | |
| Series | ALPHA | |
| Mount Type | Wall Mount | |
| Colour | Grey | |
| External Depth | 100mm | |
| IP Rating | IP65 | |
| External Width | 143mm | |
| External Height | 210mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Outgoing Ways 4 | ||
Product Type Distribution Board | ||
Range Alpha | ||
Lockable Yes | ||
Series ALPHA | ||
Mount Type Wall Mount | ||
Colour Grey | ||
External Depth 100mm | ||
IP Rating IP65 | ||
External Width 143mm | ||
External Height 210mm | ||
Number of Rows 1 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Siemens ALPHA Series Distribution Board, 4 Outgoing Ways, 1 Row - 8GB1371-0
This distribution board is a Compact wall‑mounted enclosure designed to house modular electrical devices in demanding environments. It provides a weatherproof IP65‑rated, lockable cabinet that keeps internal components protected from dust and water ingress while allowing surface installation in industrial and commercial settings.
Features & Benefits
• IP65‑rated enclosure providing robust environmental protection
• Lockable cover enhancing controlled access to internal circuits
• Transparent cover allowing Visual inspection without opening
• DIN mounting bar included for straightforward device installation
• Four modular‑width units supporting up to four outgoing ways
• Surface‑mount design enabling quick wall attachment
• Lockable cover enhancing controlled access to internal circuits
• Transparent cover allowing Visual inspection without opening
• DIN mounting bar included for straightforward device installation
• Four modular‑width units supporting up to four outgoing ways
• Surface‑mount design enabling quick wall attachment
Applications
• Suitable for outdoor control panels in automation systems
• Ideal for small plant distribution in factories and workshops
• Used for local consumer units on production floors
• Can be used for service distribution in electrical maintenance cabinets
• Ideal for small plant distribution in factories and workshops
• Used for local consumer units on production floors
• Can be used for service distribution in electrical maintenance cabinets
What is the internal installation depth available for devices?
The board provides an installation depth of 70mm to accommodate modular components and wiring channels.
What colour and finish does the enclosure have for identification?
The enclosure is finished in RAL 7035 grey to blend with industrial installations and standard panel layouts.
Does the product include a mounting plate for device attachment?
A DIN mounting bar is supplied for securing devices, while a full mounting plate is not included.
How many rows and modular widths are configured within the enclosure?
The layout is a single‑row design with capacity for four modular‑width units, corresponding to four outgoing ways.
What fastening method is specified for installation on site?
The unit is intended for surface mounting, with provision for wall attachment to suit common installation practices.
Related links
- Siemens Lockable Alpha ALPHA Distribution Board, 12 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 18 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 24 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 36 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 54 Way
- Siemens Lockable Alpha ALPHA Distribution Board, 72 Way
- Siemens Lockable Alpha SIMBOX Distribution Board, 8 Way
- Siemens Alpha ALPHA Distribution Board, Steel
