ABB 800 x 550 x 215 mm KS2080 Distribution Board, Steel
- RS Stock No.:
- 289-1614
- Mfr. Part No.:
- 2CPX070780R9999
- Manufacturer:
- ABB
Subtotal (1 unit)*
€409.56
(exc. VAT)
€503.76
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.56 |
*price indicative
- RS Stock No.:
- 289-1614
- Mfr. Part No.:
- 2CPX070780R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Distribution Board | |
| Range | 800 x 550 x 215 mm | |
| Series | KS2080 | |
| Mount Type | Wall, Surface | |
| External Depth | 215mm | |
| IP Rating | IP44 | |
| External Height | 800mm | |
| External Width | 550mm | |
| Material | Steel | |
| Standards/Approvals | CE | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Distribution Board | ||
Range 800 x 550 x 215 mm | ||
Series KS2080 | ||
Mount Type Wall, Surface | ||
External Depth 215mm | ||
IP Rating IP44 | ||
External Height 800mm | ||
External Width 550mm | ||
Material Steel | ||
Standards/Approvals CE | ||
Number of Rows 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB compact distribution board, series U, partly assembled cabinet, for the internal use, with closed doorframe and door, class of protection II, in combination with earthing set we can achieve protection class 1, degree of protection IP31.
Made up of sheet steel
IP30
Flush mounted
KS2080 ComfortLine A Wall-mounting cabinet, Surface mounted/partially recessed mounted, 120 SU, IP44, Rows: 2, 800 mm x 550 mm x 215 mm
Related links
- ABB Lockable EPB 1 Phase Distribution Board 4 Way
- ABB Lockable EPB Distribution Board 20 Way
- Eaton xEnergy Main XPNBCB0802 Distribution Board, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort KLV multimedia WIFI Distribution Board Steel Plate Polystyrene Plastic, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way